Opulent Group PORT-REBEL-CW80 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Wavelength | 450nm |
| RoHS | Compliant |
Download the complete datasheet for Opulent Group PORT-REBEL-CW80 to view detailed technical specifications.
No datasheet is available for this part.