
Orbitec 140545 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PORCELAIN |
| Mount | Base |
| Packaging | Strip |
| RoHS | Not Compliant |
Download the complete datasheet for Orbitec 140545 to view detailed technical specifications.
No datasheet is available for this part.
