
Orbitec 180158 technical specifications.
| Current Rating | 20mA |
| Diameter | 50mm |
| Viewing Angle | 15° |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Orbitec 180158 to view detailed technical specifications.
No datasheet is available for this part.
