
Orbitec B-35-6 technical specifications.
| Current Rating | 450mA |
| Diameter | 17mm |
| Length | 30mm |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Orbitec B-35-6 to view detailed technical specifications.
No datasheet is available for this part.
