
Orbitec B3013 technical specifications.
| Current Rating | 20mA |
| Diameter | 10mm |
| Length | 28mm |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Orbitec B3013 to view detailed technical specifications.
No datasheet is available for this part.