
Orbitec B3524 technical specifications.
| Current Rating | 200mA |
| Diameter | 16mm |
| Length | 35mm |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Orbitec B3524 to view detailed technical specifications.
No datasheet is available for this part.
