
Orbitec B360 technical specifications.
| Color | Black |
| Current Rating | 1A |
| Diameter | 17mm |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Lead Length | 914mm |
| Length | 30mm |
| Packaging | Bag |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Orbitec B360 to view detailed technical specifications.
No datasheet is available for this part.
