
Orbitec OR8705 technical specifications.
| Current Rating | 40mA |
| Diameter | 5.85mm |
| Length | 15.9mm |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Orbitec OR8705 to view detailed technical specifications.
No datasheet is available for this part.
