
Orbitec T5224050 technical specifications.
| Current Rating | 50mA |
| Diameter | 5mm |
| Length | 22mm |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Orbitec T5224050 to view detailed technical specifications.
No datasheet is available for this part.
