
Orbitec T5230040 technical specifications.
| Current Rating | 40mA |
| Diameter | 5mm |
| Length | 22mm |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Orbitec T5230040 to view detailed technical specifications.
No datasheet is available for this part.
