
Orbitec T5348020 technical specifications.
| Current Rating | 20mA |
| Diameter | 5mm |
| Length | 30mm |
| Voltage Rating | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Orbitec T5348020 to view detailed technical specifications.
No datasheet is available for this part.