Orient Microwave CB81-2241-00 technical specifications.
| Type | BNC-SMA Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Orient Microwave CB81-2241-00 to view detailed technical specifications.
No datasheet is available for this part.