Orient Microwave DX00-0773-00 technical specifications.
| Type | SMA |
| Gender | RCP |
| Operating Frequency | 0 to 9GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Orient Microwave DX00-0773-00 to view detailed technical specifications.
No datasheet is available for this part.