
Oriental Motor 4IK25GN-CW2TE technical specifications.
| Current Rating | 240mA |
| Length | 85mm |
| Operating Frequency | 50/60 Hz |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 4IK25GN-CW2TE to view detailed technical specifications.
No datasheet is available for this part.
