Oriental Motor 5GE180S technical specifications.
| Reduction ratio | 1:180 |
| Revolution speed | 8.3 min-1 |
| Output torque | 2000 Ncm (2000 Ncm) |
| Shaft ø | 15 |
| Flange size | 90 mm |
| Overall length | 65 |
| Insert | For 5IK60GE... and 5IK90GE... (values in brackets) |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5GE180S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.