
Oriental Motor CMK243AP technical specifications.
| Shaft ø | 5 |
| Holding torque | 16 |
| Rated voltage | 24 VDC±10% |
| Flange size | 42 mm |
| Overall length | 33 |
| Current consumption | 1.7 A |
| Rotor inertia | 35 x 10-7 |
| Insulation class | B (130 °C) |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor CMK243AP to view detailed technical specifications.
No datasheet is available for this part.
