Oriental Motor CMK268AP technical specifications.
| Shaft ø | 6.35 |
| Holding torque | 135 |
| Rated voltage | 24 VDC±10% |
| Flange size | 56 mm |
| Overall length | 76 |
| Current consumption | 2.9 A |
| Rotor inertia | 480 x 10-7 |
| Insulation class | B (130 °C) |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor CMK268AP to view detailed technical specifications.
No datasheet is available for this part.