The F0465-862 AC blower from Oriental Motor features a voltage rating of 200V and operates at a nominal speed of 2850 or 3200 RPM. It has a maximum airflow of 155 or 173 CFM and a maximum pressure of 1.26 or 1.81 inches of H2O. The blower is designed for use in applications where a high level of airflow is required, and it is suitable for use in environments with temperatures ranging from -10 to 50°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 200V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Nominal Speed | 2850|3200r/min |
| Maximum Airflow | 155|173CFM |
| Maximum Pressure | 1.26inH2O|1.81inH2O |
| Noise Level | 67|69dB |
| Line Current | 0.6|0.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 174 X 176 X 189.7mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |