Oriental Motor MD825B-12L technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 3800r/min |
| Maximum Airflow | 35.3CFM |
| Maximum Pressure | 0.196inH2O |
| Noise Level | 35dB |
| Line Current | 0.25A |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oriental Motor MD825B-12L to view detailed technical specifications.
No datasheet is available for this part.