Oriental Motor MDA1225-24 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 95.35CFM |
| Maximum Pressure | 70Pa |
| Noise Level | 46dB |
| Line Current | 0.34A |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oriental Motor MDA1225-24 to view detailed technical specifications.
No datasheet is available for this part.