Oriental Motor MU1225S-41 technical specifications.
| Voltage Rating | 200V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2500|2950r/min |
| Maximum Airflow | 56.5|67.1CFM |
| Maximum Pressure | 49Pa|44Pa |
| Noise Level | 36|40dB |
| Line Current | 0.08|0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oriental Motor MU1225S-41 to view detailed technical specifications.
No datasheet is available for this part.