Oriental Motor PK2913DW technical specifications.
| Shaft ø | 14 |
| Phase current | 5.6 A |
| Step angle | 1.8 |
| Holding torque | 930 |
| Operating temperature | -10...+50 °C |
| Flange size | 85 mm |
| Overall length | 134 |
| Rotor inertia | 4000 x 10-7 |
| Insulation class | B (130 °C) |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor PK2913DW to view detailed technical specifications.
No datasheet is available for this part.