The OD6038-24HHBXC10A is a super high-speed, high-performance DC tubeaxial fan from Orion Fans. Designed for applications requiring high static pressure, it operates at a nominal voltage of 24VDC with a power consumption of 30W. The fan utilizes a dual ball bearing system for extended reliability and delivers up to 86 CFM of airflow. It features a 4-wire connection supporting both PWM speed control and an open collector tachometer output for speed monitoring.
ORION FANS OD6038-24HHBXC10A technical specifications.
| Voltage - Rated | 24VDC |
| Air Flow | 86.0CFM |
| Static Pressure | 2.95in H2O |
| Bearing Type | Dual Ball Bearing |
| Speed | 16000RPM |
| Noise Level | 66.0dBA |
| Power | 30W |
| Current Rating | 1.25A |
| Frame Size | 60 x 60 x 38mm |
| Operating Temperature Range | -20 to +70°C |
| Termination | 4 Wire Leads |
| Life Expectancy | 70,000 (L10 at 40°C)Hours |
| Features | PWM Control, Tachometer (Speed Sensor) Output |
| RoHS | ROHS3 Compliant |
| Approvals | cURus, TUV, CE |
Download the complete datasheet for ORION FANS OD6038-24HHBXC10A to view detailed technical specifications.
No datasheet is available for this part.