High-speed AC axial fan with ball bearings, delivering 110 CFM maximum airflow at 3000 RPM. Operates on 115V with an input range of 80-130V and 50/60 Hz frequency. Features a 42 dB noise level and 0.28inH2O maximum pressure. Dimensions are 120 x 120 x 38.5mm, suitable for flange mounting. Operating temperature range is -20°C to 80°C.
Orion OA109AP-11-1TB technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 110CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 42dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA109AP-11-1TB to view detailed technical specifications.
No datasheet is available for this part.