High-speed AC axial fan featuring ball bearings for reliable operation. Delivers 110 CFM maximum airflow at 3000 RPM, with a maximum pressure of 0.28 inH2O. Operates on 230V with an input voltage range of 160-260V and 50/60 Hz frequency. This square fan measures 120 x 120 x 38.5mm, producing 42 dB noise level, and is suitable for flange mounting within an operating temperature range of -20°C to 80°C.
Orion OA109AP-22-1TB technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 160 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 110CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 42dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA109AP-22-1TB to view detailed technical specifications.
No datasheet is available for this part.