AC axial fan with ball bearings, delivering 106 CFM maximum airflow at 3200 RPM. Operates across a wide voltage range of 90-265V AC, supporting 115V and 230V ratings with 50/60 Hz frequency. Features a 43 dB noise level and a robust 120 x 120 x 38mm square frame with flange mounting. Designed for operation between -20°C and 70°C.
Orion OA109EC-UR-1WBIP68A technical specifications.
| Voltage Rating | 115|230V |
| Operating Input Voltage Range | 90 to 265V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 106CFM |
| Maximum Pressure | 0.34inH2O |
| Noise Level | 43dB |
| Line Current | 0.08|0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA109EC-UR-1WBIP68A to view detailed technical specifications.
No datasheet is available for this part.