The OA119AP-22-1WB 1855 AC fan from Orion operates within a 200 to 240V input voltage range and features a nominal speed of 2600 or 2950 RPM. It provides maximum airflow of 110 or 128 CFM and can withstand a maximum pressure of 0.27 or 0.29 inH2O. The fan utilizes ball bearings and is designed for flange mounting. It is suitable for use within a temperature range of -30 to 80 degrees Celsius.
Orion OA119AP-22-1WB 1855 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2600|2950r/min |
| Maximum Airflow | 110|128CFM |
| Maximum Pressure | 0.27inH2O|0.29inH2O |
| Noise Level | 48dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA119AP-22-1WB 1855 to view detailed technical specifications.
No datasheet is available for this part.