The OA119AP-22-3TB 1855 is a 230V AC fan with a nominal speed of 1600 RPM or 1500 RPM, depending on the operating frequency. It has a maximum airflow of 68 CFM or 65 CFM and a maximum pressure of 0.18 inH2O or 0.16 inH2O. The fan features ball bearings and is designed for flange mounting. It operates within a temperature range of -30°C to 80°C.
Orion OA119AP-22-3TB 1855 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600|1500r/min |
| Maximum Airflow | 68|65CFM |
| Maximum Pressure | 0.18inH2O|0.16inH2O |
| Noise Level | 28dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA119AP-22-3TB 1855 to view detailed technical specifications.
No datasheet is available for this part.