Orion OA172SAP-11-1TBXC (SF) technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 103 to 126V |
| Maximum Locked Rotor Current | 0.76A |
| Category | AC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 293CFM |
| Maximum Pressure | 0.9inH2O |
| Noise Level | 60dB |
| Line Current | 0.34A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA172SAP-11-1TBXC (SF) to view detailed technical specifications.
No datasheet is available for this part.