The OA172SAP-22-1TBIP55 is a 230V AC fan with an operating input voltage range of 207 to 253V. It has a nominal speed of 3400RPM and a maximum airflow of 226CFM. The fan features ball bearings and a flange mount design. It operates within a temperature range of -20 to 70 degrees Celsius.
Orion OA172SAP-22-1TBIP55 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 207 to 253V |
| Maximum Locked Rotor Current | 0.19A |
| Category | AC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 226CFM |
| Maximum Pressure | 0.79inH2O |
| Noise Level | 58dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 51mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA172SAP-22-1TBIP55 to view detailed technical specifications.
No datasheet is available for this part.