This AC fan has a voltage rating of 115V and operates within an input voltage range of 103 to 126V. It runs at a nominal speed of 3400RPM and achieves a maximum airflow of 228CFM. The fan's maximum pressure is 0.87inH2O and its noise level is 58. The bearings are of the ball type and the fan is designed for flange mounting. The fan's dimensions are 172 X 150 X 38mm and it operates within a temperature range of -20 to 80 degrees Celsius.
Orion OA172SAPL-11-1TBIP55 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 103 to 126V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 228CFM |
| Maximum Pressure | 0.87inH2O |
| Noise Level | 58dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA172SAPL-11-1TBIP55 to view detailed technical specifications.
No datasheet is available for this part.