The OA180APL-11-1WB 1855 AC fan from Orion operates within a 100 to 120V input voltage range and features a nominal speed of 2700 or 3200 RPM. It provides a maximum airflow of 320 or 370 CFM and can withstand a maximum pressure of 0.68 or 0.75 inches of water. The fan's noise level is 63 decibels and is designed for use in temperatures ranging from -30 to 80 degrees Celsius.
Orion OA180APL-11-1WB 1855 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2700|3200r/min |
| Maximum Airflow | 320|370CFM |
| Maximum Pressure | 0.68inH2O|0.75inH2O |
| Noise Level | 63dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 180 X 180 X 65mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA180APL-11-1WB 1855 to view detailed technical specifications.
No datasheet is available for this part.