The OA180APL-11-2TB 1855 AC fan from Orion operates within a 100 to 120V input voltage range and features a nominal speed of 2300 RPM or 2200 RPM, depending on the frequency. It provides a maximum airflow of 270 CFM or 260 CFM and a maximum pressure of 0.58inH2O or 0.52inH2O. The fan's noise level is 52 decibels and it is designed with ball bearings for durability. It is suitable for use in temperatures ranging from -30 to 80 degrees Celsius and is available in a square shape with dimensions of 180 X 180 X 65.
Orion OA180APL-11-2TB 1855 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2300|2200r/min |
| Maximum Airflow | 270|260CFM |
| Maximum Pressure | 0.58inH2O|0.52inH2O |
| Noise Level | 52dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 180 X 180 X 65mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA180APL-11-2TB 1855 to view detailed technical specifications.
No datasheet is available for this part.