The OA200AN-11-1WB 1856 AC fan from Orion operates within a 100 to 120V input voltage range and features a nominal speed of 2800 to 3300 RPM. It has a maximum airflow of 430 to 485 CFM and a maximum pressure of 0.82 to 0.93 inches of water. The fan's noise level is 68 dBA and it is designed for use in applications with a temperature range of -30 to 80 degrees Celsius.
Orion OA200AN-11-1WB 1856 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3300r/min |
| Maximum Airflow | 430|485CFM |
| Maximum Pressure | 0.82inH2O|0.93inH2O |
| Noise Level | 68dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA200AN-11-1WB 1856 to view detailed technical specifications.
No datasheet is available for this part.