Orion OA200AN-11-3WB 1856 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600|1500r/min |
| Maximum Airflow | 245|230CFM |
| Maximum Pressure | 0.46inH2O|0.42inH2O |
| Noise Level | 43dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA200AN-11-3WB 1856 to view detailed technical specifications.
No datasheet is available for this part.