The OA200AN-22-1TB 1856 AC fan from Orion operates within a 200 to 240V input voltage range and features a nominal speed of 2800 or 3300 RPM. It provides a maximum airflow of 430 or 485 CFM and a maximum pressure of 0.82 or 0.93 inches of water. The fan's noise level is 68 decibels and is suitable for use in temperatures ranging from -30 to 80 degrees Celsius.
Orion OA200AN-22-1TB 1856 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3300r/min |
| Maximum Airflow | 430|485CFM |
| Maximum Pressure | 0.82inH2O|0.93inH2O |
| Noise Level | 68dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA200AN-22-1TB 1856 to view detailed technical specifications.
No datasheet is available for this part.