AC axial fan delivering 620 CFM maximum airflow at 3000 r/min. Features durable ball bearings for reliable operation. Rated for 115V AC input, with a noise level of 56 dB. Operates within a wide temperature range of -40 °C to 75 °C, suitable for flange mounting.
Orion OA600ST-120 technical specifications.
| Voltage Rating | 115V |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 620CFM |
| Noise Level | 56dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA600ST-120 to view detailed technical specifications.
No datasheet is available for this part.