The OA80AP-11-3WB 1855 AC fan from Orion features a voltage rating of 115V and operates within a frequency range of 50 to 60 Hz. It has a nominal speed of 1700 or 1900 RPM and provides maximum airflow of 18 or 21 cubic meters per hour. The fan's maximum pressure rating is 0.07 inches of water, and its noise level is 23 decibels. It is designed for use in applications with operating temperatures ranging from -30 to 80 degrees Celsius.
Orion OA80AP-11-3WB 1855 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1700|1900r/min |
| Maximum Airflow | 18|21CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 23dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA80AP-11-3WB 1855 to view detailed technical specifications.
No datasheet is available for this part.