The OA80AP-22-2WB 1855 is an 80x80mm square flange mount AC fan designed for general use. It operates within a temperature range of -30°C to 80°C and has a nominal speed of 2200 RPM or 2500 RPM. The fan's voltage rating is 230V and it can handle an input voltage range of 200 to 240V. It features ball bearings and a maximum airflow of 23 to 26 cubic meters per hour, with a maximum pressure of 0.16 inches of water. The fan's noise level is 30 decibels.
Orion OA80AP-22-2WB 1855 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2200|2500r/min |
| Maximum Airflow | 23|26CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 30dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA80AP-22-2WB 1855 to view detailed technical specifications.
No datasheet is available for this part.