AC Fan Axial Ball Bearing 230V 200V to 240V 18CFM/21CFM 23dB 80 X 80 X 38mm Low Speed
Orion OA80AP-22-3TB 1855 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1700|1900r/min |
| Maximum Airflow | 18|21CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 23dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA80AP-22-3TB 1855 to view detailed technical specifications.
No datasheet is available for this part.