The OA938AP-11-2TB 1855 is a 115V AC fan with a voltage rating of 115V and an operating input voltage range of 100 to 120V. It operates at a frequency of 50 or 60Hz and features a nominal speed of 2350 to 2600 RPM. The fan has a maximum airflow of 36 to 42 CFM and a maximum pressure of 0.14 to 0.16 inches of water. It has a noise level of 33 dBA and is equipped with ball bearings. The fan is designed for flange mounting and has a square shape with dimensions of 92 x 92 x 38 mm. It can operate within a temperature range of -30 to 80 degrees Celsius.
Orion OA938AP-11-2TB 1855 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2350|2600r/min |
| Maximum Airflow | 36|42CFM |
| Maximum Pressure | 0.14inH2O|0.16inH2O |
| Noise Level | 33dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA938AP-11-2TB 1855 to view detailed technical specifications.
No datasheet is available for this part.