The OA938AP-22-3TB 1855 AC fan from Orion operates within a 200 to 240V input voltage range and features a nominal speed of 1950 or 1850 RPM, depending on the frequency. It has a maximum airflow of 29 or 27 cubic meters per hour and can withstand a maximum pressure of 0.12 or 0.11 inches of water. The fan's noise level is 23 decibels and is equipped with ball bearings for smooth operation. It is designed for flange mounting and has a square shape with dimensions of 92 by 92 by 38 millimeters. The OA938AP-22-3TB 1855 fan can operate within a temperature range of -30 to 80 degrees Celsius.
Orion OA938AP-22-3TB 1855 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1950|1850r/min |
| Maximum Airflow | 29|27CFM |
| Maximum Pressure | 0.12inH2O|0.11inH2O |
| Noise Level | 23dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA938AP-22-3TB 1855 to view detailed technical specifications.
No datasheet is available for this part.