AC Fan, Axial, Ball Bearing, 92 x 92 x 38mm. Delivers 88 CFM maximum airflow with a nominal speed of 4200 RPM and 0.5inH2O maximum pressure. Operates across an 85 to 265V input range, with 110V/220V voltage ratings. Features a 52dB noise level and a square, flange mount design. Suitable for operation between -10°C and 70°C.
Orion OA938EC-UR-1WBXC technical specifications.
| Voltage Rating | 110|220V |
| Operating Input Voltage Range | 85 to 265V |
| Category | AC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 88CFM |
| Maximum Pressure | 0.5inH2O |
| Noise Level | 52dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA938EC-UR-1WBXC to view detailed technical specifications.
No datasheet is available for this part.