AC Motorized Impeller, 850 CFM maximum airflow and 2.9 inH2O maximum pressure. Features ball bearings, flange mounting, and a round shape with dimensions of 251.5 x 100.1 mm. Operates with a 230V rating and a 200-240V input range, drawing 1A line current with a 1.52A locked rotor current. Nominal speed is 2700 r/min, with a noise level of 76 dB. Suitable for operating temperatures from -40°C to 60°C.
Orion OAB250-22-1 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Maximum Locked Rotor Current | 1.52A |
| Category | AC Motorized Impeller |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 850CFM |
| Maximum Pressure | 2.9inH2O |
| Noise Level | 76dB |
| Line Current | 1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 251.5 X 100.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OAB250-22-1 to view detailed technical specifications.
No datasheet is available for this part.