24V DC axial fan, 120 x 120 x 25mm, featuring ball bearings for reliable operation. Delivers 89 CFM maximum airflow and 0.14inH2O maximum pressure at a nominal speed of 2200 RPM. Operates within a temperature range of -10°C to 70°C with a 39 dB noise level. Includes tachometer output and flange mounting for versatile integration.
Orion OD1225-24HB01A technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2200r/min |
| Maximum Airflow | 89CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 39dB |
| Line Current | 0.19A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1225-24HB01A to view detailed technical specifications.
No datasheet is available for this part.