Orion OD1232-12HS technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3750r/min |
| Maximum Airflow | 120CFM |
| Maximum Pressure | 0.42inH2O |
| Noise Level | 51dB |
| Line Current | 0.6A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 32mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1232-12HS to view detailed technical specifications.
No datasheet is available for this part.