Orion OD1238-12HBXJ01A technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 250CFM |
| Maximum Pressure | 1.48inH2O |
| Noise Level | 69dB |
| Line Current | 3.7A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1238-12HBXJ01A to view detailed technical specifications.
No datasheet is available for this part.