High-performance DC axial fan, 12V nominal voltage with an operating range of 7V to 13.2V. Delivers maximum airflow of 207 CFM and static pressure of 1.04inH2O at a nominal speed of 5000 RPM. Features durable ball bearings for reliable operation and a 63dB noise level. This square fan measures 120 x 120 x 38mm, suitable for flange mounting, and operates within a temperature range of -10°C to 70°C. Includes tachometer for speed monitoring.
Orion OD1238-12MBXJ10A technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 207CFM |
| Maximum Pressure | 1.04inH2O |
| Noise Level | 63dB |
| Line Current | 2.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1238-12MBXJ10A to view detailed technical specifications.
No datasheet is available for this part.