24V DC axial fan with salt fog resistance, featuring a 120x120x38.5mm square frame and ball bearing for durability. Delivers 105 CFM maximum airflow at 2800 RPM, with a maximum pressure of 0.24 inH2O and a noise level of 47 dB. Operates within a -10°C to 70°C temperature range, drawing 0.32A and equipped with a tachometer for speed monitoring. Designed for flange mounting.
Orion OD1238-24HB01A technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan Salt Fog |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 105CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 47dB |
| Line Current | 0.32A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1238-24HB01A to view detailed technical specifications.
No datasheet is available for this part.