High-speed DC axial fan, 24V, delivering 105 CFM maximum airflow and 0.24 inH2O maximum pressure. Features ball bearings for durability and a nominal speed of 2800 RPM. Operates with a 43 dB noise level and 0.32 A line current. This square fan measures 120 x 120 x 38.5 mm and is suitable for flange mounting, with an operating temperature range of -10 °C to 70 °C.
Orion OD1238-24HBIP55 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 105CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 43dB |
| Line Current | 0.32A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD1238-24HBIP55 to view detailed technical specifications.
No datasheet is available for this part.